Reference Only
PLA132
Solid State Relays - PCB Mount Single-Pole Relay 60V 600mA
Datasheet
PLA132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 600 mA | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 900 mVDC to 1.4 VDC | |
| Package / Case | DIP-6 | |
| Output Type | MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 8.382 mm (0.33 in) | |
| Width | 6.35 mm (0.25 in) | |
| Height | 3.302 mm (0.13 in) | |
| Series | PLA132 | |
| Input to Output Isolation Method | Optocoupler | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.04 | $1,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.