Reference Only

LBB120S

Solid State Relays - PCB Mount 250V 170mA Dual Sing OptoMOS Relay

Manufacturer:

Mfr Part:
LBB120S

TTI Part:
LBB120S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating170 mA
Load Voltage Rating250 VDC
Relay Contact Form2 Form B (DPST-NC)
Control Voltage Range900 mVDC to 1.4 VDC
Package / CaseSMD DIP-8
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.652 mm (0.38 in)
Width6.35 mm (0.25 in)
Height3.302 mm (0.13 in)
SeriesLBB120
Input to Output Isolation MethodOptocoupler
Pd - Power Dissipation800 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.41$1,241.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.