Reference Only
CPC2501MTR
End of Life
Solid State Relays - PCB Mount 60V,2A,VOLT ACT NORM CLOSE 16L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Load Current Rating | 1.84 A | |
| Load Voltage Rating | 60 VAC | |
| Package / Case | QFN-16 | |
| Output Type | MOSFET | |
| Input Current | 407 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 6 mm (0.236 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 0.83 mm (0.033 in) | |
| On Resistance - Max | 600 mOhms | |
| Pd - Power Dissipation | 2.5 W | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |