Reference Only

CPC2030N

End of Life
Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS

Manufacturer:

Mfr Part:
CPC2030N

TTI Part:
CPC2030N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range900 mVDC to 1.5 VDC
Package / CaseSOIC-8
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.347 mm (0.368 in)
Width3.81 mm (0.15 in)
Height2.184 mm (0.086 in)
SeriesCPC2030
Moisture SensitiveYes
Pd - Power Dissipation600 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Contact a Sales Representative

Tube

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.25$1,125.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes