CPC1965G IXYS Integrated Circuits

CPC1965G

End of Life
Solid State Relays - PCB Mount 600V, 1A AC Solid State Relay

Manufacturer:

Mfr Part:
CPC1965G

TTI Part:
CPC1965G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating1 A
Load Voltage Rating20 VAC to 260 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
Output TypeSCR
Input Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length19.202 mm (0.756 in)
Width3.302 mm (0.13 in)
Height6.35 mm (0.25 in)
SeriesCPC1965
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

6,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.03$150.75
$5.89$294.50
$5.73$573.00
$5.12$1,280.00
$5.04$2,520.00
Need more?
Sign in to add projects and notes