Reference Only

CPC1909J

End of Life
Solid State Relays - PCB Mount 60V Single Pole 60V Power Relay

Manufacturer:

Mfr Part:
CPC1909J

TTI Part:
CPC1909J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating6.5 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
Package / CaseISOPLUS264
Output TypeMOSFET
Input Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length19.914 mm (0.784 in)
Width5.029 mm (0.198 in)
Height26.162 mm (1.03 in)
SeriesCPC1909
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Contact a Sales Representative

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.31$1,831.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes