Reference Only

CPC1907B

Solid State Relays - PCB Mount 8Pin Single Pole NOR Mally Open SS Relay

Manufacturer:

Mfr Part:
CPC1907B

TTI Part:
CPC1907B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating6 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
Package / CaseSOIC-8
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length21.082 mm (0.83 in)
Width3.302 mm (0.13 in)
Height10.16 mm (0.4 in)
SeriesCPC1907
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.82$170.50
$6.74$337.00
$6.67$667.00
$6.59$1,647.50
$6.51$3,255.00
$6.44$6,440.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.