Reference Only

CPC1786J

Solid State Relays - PCB Mount DC Only Single Pole i4-PAC

Manufacturer:

Mfr Part:
CPC1786J

TTI Part:
CPC1786J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating650 mA
Load Voltage Rating1 kVDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.56 VDC
Package / Casei4-PAC
Output TypeMOSFET
Input Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length19.914 mm (0.784 in)
Width5.029 mm (0.198 in)
Height20.879 mm (0.822 in)
SeriesCPC1786
Input to Output Isolation MethodOptocoupler
Pd - Power Dissipation150 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.37$1,937.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.