Reference Only

CPC1708J

Solid State Relays - PCB Mount DC Only Single Pole i4-PAC

Manufacturer:

Mfr Part:
CPC1708J

TTI Part:
CPC1708J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating4 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.56 VDC
Package / Casei4-PAC
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length19.914 mm (0.784 in)
Width5.029 mm (0.198 in)
Height20.879 mm (0.822 in)
SeriesCPC1708
Input to Output Isolation MethodOptocoupler
Pd - Power Dissipation150 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$11.16$279.00
$11.05$552.50
$10.94$1,094.00
Need more?

My Notes

Sign into see notes.