Reference Only

CPC1705Y

Solid State Relays - PCB Mount SinglePole Normally 60V/3.25A DC Relay

Manufacturer:

Mfr Part:
CPC1705Y

TTI Part:
CPC1705Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating3.25 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range900 mVDC to 1.5 VDC
Package / CaseSIP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length21.082 mm (0.83 in)
Width3.302 mm (0.13 in)
Height10.16 mm (0.4 in)
SeriesCPC170
Input to Output Isolation MethodOptocoupler
Pd - Power Dissipation1.175 W
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.25$725.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
150 available now at ttieurope.com

My Notes

Sign into see notes.