Reference Only
CPC1601MTR
Solid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR
Datasheet
CPC1601MTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 3 VDC to 5 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Control Voltage Range | 3 VDC to 5.5 VDC | |
| Package / Case | DFN-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 3 mm (0.118 in) | |
| Width | 3 mm (0.118 in) | |
| Height | 0.85 mm (0.033 in) | |
| On Resistance - Max | 365 mOhms | |
| Pd - Power Dissipation | 2 W | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relay | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.03 | $8,060.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.