Reference Only

CPC1563GSTR

End of Life
Solid State Relays - PCB Mount SP, Normally-Open OptoMOS Relay

Manufacturer:

Mfr Part:
CPC1563GSTR

TTI Part:
CPC1563GSTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingReel
Load Voltage Rating600 VDC
Relay Contact Form1 Form A (SPST-NO)
SeriesCPC1563
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameOptoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.05$4,050.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes