Reference Only
CPC1561B
Solid State Relays - PCB Mount 60V, 1A, Single Pole, Normally Open Current Limiting Relay
Datasheet
CPC1561B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 1 A | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 900 mVDC to 1.5 VDC | |
| Package / Case | SOIC-16 | |
| Output Type | MOSFET | |
| Input Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 10.211 mm (0.402 in) | |
| Width | 7.493 mm (0.295 in) | |
| Height | 2.337 mm (0.092 in) | |
| Series | CPC1561B | |
| Input to Output Isolation Method | 3750 V rms | |
| Moisture Sensitive | Yes | |
| On Resistance - Max | 245 mOhms | |
| Pd - Power Dissipation | 1.3 W | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.92 | $2,960.00 |
Need more?
My Notes
Sign into see notes.