Reference Only

CPC1560GSTR

Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay

Manufacturer:

Mfr Part:
CPC1560GSTR

TTI Part:
CPC1560GSTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating600 mA
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.652 mm (0.38 in)
Width6.35 mm (0.25 in)
Height3.302 mm (0.13 in)
SeriesCPC1560
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.51$4,510.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.