Reference Only

CPC1394GV

Solid State Relays - PCB Mount 1-Form-A; 600V,120mA 5000Vrms Isolation

Manufacturer:

Mfr Part:
CPC1394GV

TTI Part:
CPC1394GV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Load Current Rating120 mA
Load Voltage Rating600 VDC
Relay Contact Form1 Form A (SPST-NO)
SeriesCPC1394
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.46$1,230.00
Need more?

My Notes

Sign into see notes.