CPC1333GR IXYS Integrated Circuits

CPC1333GR

Solid State Relays - PCB Mount 1-Form-B; 350V,130mA 5000Vrms Isolation

Manufacturer:

Mfr Part:
CPC1333GR

TTI Part:
CPC1333GR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating130 mA
Load Voltage Rating350 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range900 mVDC to 1.5 VDC
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length6.35 mm (0.25 in)
Width4.572 mm (0.18 in)
Height3.3 mm (0.13 in)
SeriesCPC1333
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.69$1,345.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.