Reference Only

CPC1330GR

End of Life
Solid State Relays - PCB Mount 350V 120mA Single OptoMOS Relay

Manufacturer:

Mfr Part:
CPC1330GR

TTI Part:
CPC1330GR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
Package / CaseSMD DIP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length6.35 mm (0.25 in)
Width4.572 mm (0.18 in)
Height3.3 mm (0.13 in)
SeriesCPC1330
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Contact a Sales Representative

Tube

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.94$970.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes