Reference Only

CPC1150NTR

End of Life
Solid State Relays - PCB Mount Single Pole Relay 350V 120mA

Manufacturer:

Mfr Part:
CPC1150NTR

TTI Part:
CPC1150NTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating120 mA
Load Voltage Rating350 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range900 mVDC to 1.4 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.089 mm (0.161 in)
Width3.81 mm (0.15 in)
Height2.184 mm (0.086 in)
SeriesCPC1150
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
Pd - Power Dissipation400 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Contact a Sales Representative

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.97$3,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes