Reference Only

CPC1125NTR

Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay

Manufacturer:

Mfr Part:
CPC1125NTR

TTI Part:
CPC1125NTR

EDA / CAD Models

Alternate Part Number

CPC1125N

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating100 mA
Load Voltage Rating400 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range900 mVDC to 1.5 VDC
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.089 mm (0.161 in)
Width3.81 mm (0.15 in)
Height2.03 mm (0.08 in)
SeriesCPC1125
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameOptoMOS

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.49$2,980.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.