Reference Only
CPC1106NTR
End of Life
Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP
Datasheet
CPC1106NTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 75 mA | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Control Voltage Range | 900 mVDC to 1.4 VDC | |
| Package / Case | SOP-4 | |
| Output Type | MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 4.089 mm (0.161 in) | |
| Width | 3.81 mm (0.15 in) | |
| Height | 2.184 mm (0.086 in) | |
| Series | CPC1106 | |
| Input to Output Isolation Method | Optical Isolation | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 400 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | SMD/SMT | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |