Reference Only

CPC1017NTR

End of Life
Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay

Manufacturer:

Mfr Part:
CPC1017NTR

TTI Part:
CPC1017NTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating100 mA
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.089 mm (0.161 in)
Width3.81 mm (0.15 in)
Height2.184 mm (0.086 in)
SeriesCPC1017
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
Pd - Power Dissipation400 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

28,000In Stock

38,000 expected 21-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.97$1,940.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes