Reference Only

CPC1008N

End of Life
Solid State Relays - PCB Mount SPST-NO 4PIN SOP

Manufacturer:

Mfr Part:
CPC1008N

TTI Part:
CPC1008N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating150 mA
Load Voltage Rating100 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.5 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.089 mm (0.161 in)
Width3.81 mm (0.15 in)
Height2.03 mm (0.08 in)
SeriesCPC1008
Input to Output Isolation MethodOptocoupler
Moisture SensitiveYes
Pd - Power Dissipation150 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.84$184.00
$1.81$362.00
$1.79$537.00
$1.76$880.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes