Reference Only

WM104J1A

NTC Thermistors .

Manufacturer:

Mfr Part:
WM104J1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesWM
B Parameter3892 K
Resistance100 kOhms
Tolerance1 C
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
Package / CaseMiniMELF-2
Diameter0.06 in
Length0.135 in
PackagingBulk
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$245.00
$0.97$485.00
$0.95$2,375.00
Need more?