Reference Only
USX2569
NTC Thermistors
Datasheet
USX2569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | USX | |
| B Parameter | 3892 K | |
| Resistance | 10 kOhms | |
| Tolerance | 11.1 C | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Maximum Operating Temperature | + 300 C | |
| Diameter | 0.075 in | |
| Length | 0.16 in | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 4.4 % / C | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?