Reference Only

USUG1000-104K

NTC Thermistors NTC DO35 3892 100K 10 24AWG CCS UL.

Manufacturer:

Mfr Part:
USUG1000-104K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesUSUG1000
B Parameter3892 K
Resistance100 kOhms
Power Rating20 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Package / CaseDO-35-2
Diameter0.075 in
Length0.16 in
PackagingBulk
Beta ValueB0/50
Lead Diameter0.02 in
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.689$172.25
$0.688$688.00
$0.662$1,655.00
Need more?