Reference Only

USP7570

NTC Thermistors .

Manufacturer:

Mfr Part:
USP7570

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesUSP
B Parameter3892 K
Resistance10 kOhms
Tolerance5 C
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter0.145 in
Length8.62 in
Width0.281 in
Height0.62 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameUS Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.08$452.00
$17.67$883.50
$17.32$1,732.00
$17.22$4,305.00
$16.12$8,060.00
Need more?