Reference Only

USP12836

NTC Thermistors .

Manufacturer:

Mfr Part:
USP12836

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesUSP
B Parameter3977 K
Resistance10 kOhms
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter0.1772 in
Length9.1811 in
Width0.1772 in
Height1.1811 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameUS Sensor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.46$336.50
$13.02$651.00
$12.59$1,259.00
$12.58$3,145.00
$11.55$5,775.00
Need more?