Reference Only

SM202F1K

NTC Thermistors .

Manufacturer:

Mfr Part:
SM202F1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesSM
B Parameter3419 K
Resistance2 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
Package / CaseMiniMELF-2
Diameter0.06 in
Length0.135 in
Width0.06 in
Height0.06 in
PackagingBulk
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 3.86 % / C
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$495.00
$0.95$950.00
$0.90$2,250.00
Need more?