Reference Only

PT302J2

NTC Thermistors

Manufacturer:

Mfr Part:
PT302J2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesPT
B Parameter3892 K
Resistance3 kOhms
Tolerance0.2 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 150 C
Diameter0.095 in
Length1.5 in
Width0.095 in
Height0.095 in
PackagingBulk
Dissipation Constant1 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
Time Constant10 s
TradenameUS Sensor
TypeNTC
Part # AliasesNXUE302C3T1NFB001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?