Reference Only

PT104J2

NTC Thermistors .

Manufacturer:

Mfr Part:
PT104J2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesPT
B Parameter3892 K
Resistance100 kOhms
Tolerance0.2 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 150 C
Diameter0.095 in
PackagingBulk
Dissipation Constant1 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
Time Constant10 s
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$620.00
$1.21$1,210.00
$1.14$2,850.00
Need more?