Reference Only

PLA134

Obsolete
Solid State Relays - PCB Mount Single-Pole Relay 100V 350mA

Manufacturer:

Mfr Part:
PLA134

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating350 mA
Load Voltage Rating100 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
Package / CaseDIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.382 mm (0.33 in)
Width6.35 mm (0.25 in)
Height3.302 mm (0.13 in)
SeriesPLA134
Input to Output Isolation MethodOptocoupler
Pd - Power Dissipation800 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?