PAA127P IXYS Integrated Circuits

PAA127P

Solid State Relays - PCB Mount Dual Single-Pole 1-Form-A, 280V,200mA.

Manufacturer:

Mfr Part:
PAA127P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Load Current Rating200 mA
Load Voltage Rating280 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.4 VDC
SeriesPAA127
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.84$4,840.00
Need more?
Contact Us