Reference Only

NXUE502C3T1NFC001

NTC Thermistors .

Manufacturer:

Mfr Part:
NXUE502C3T1NFC001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
B Parameter3892 K
Resistance5 kOhms
Tolerance0.2 C
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeUninsulated

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$740.00
$1.46$3,650.00
Need more?