Reference Only

NXUE103B3M1NFB001

NTC Thermistors

Manufacturer:

Mfr Part:
NXUE103B3M1NFB001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
B Parameter3575 K
Resistance10 kOhms
Tolerance0.1 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 150 C
Diameter0.095 in
Length1.5 in
Width0.095 in
Height0.095 in
PackagingBulk
Dissipation Constant1 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.04 % / C
Time Constant10 s
TypeNTC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?