Reference Only
NPPSH103F3T1NA001 REV A
NTC Thermistors CUST_EL_TMP_SENS-0 - NPPSH103F3T1NA001 REV A
Datasheet
NPPSH103F3T1NA001 REV A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| B Parameter | 3892 K | |
| Beta Value | B0/50 | |
| Diameter | 0.23 in | |
| Length | 1.25 in | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Subcategory | Thermistors | |
| Termination Style | Wire Lead | |
| Tolerance | 1 % | |
| Type | NTC | |
| Part # Aliases | CUST_EL_TMP_SENS-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?