Reference Only
NGD3253F3T1NLB001
NTC Thermistors .
Datasheet
NGD3253F3T1NLB001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| B Parameter | 3892 K | |
| Resistance | 25 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 300 C | |
| Package / Case | DO-35-2 | |
| Packaging | Bulk | |
| Beta Value | B0/50 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 4.4 % / C | |
| Type | Glass-Encapsulated |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.613 | $306.50 | |
| $0.56 | $560.00 | |
| $0.525 | $1,312.50 |
Need more?