Reference Only

NGD3203K3T1NLB001

NTC Thermistors .

Manufacturer:

Mfr Part:
NGD3203K3T1NLB001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
B Parameter3892 K
Resistance20 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 300 C
Package / CaseDO-35-2
PackagingBulk
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
TypeGlass-Encapsulated

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.375$187.50
$0.34$340.00
$0.315$787.50
Need more?