Reference Only

KW302J2

NTC Thermistors NTC THERMISTOR 3K OHM 0.5C BEAD.

Manufacturer:

Mfr Part:
KW302J2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesKW
B Parameter3892 K
Resistance3 kOhms
Tolerance0.5 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 135 C
Diameter0.095 in
Length1.5 in
Width0.095 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.94$970.00
$1.88$1,880.00
$1.78$4,450.00
Need more?