Reference Only
KW104R2
NTC Thermistors NTC THERMISTOR 100K OHM 0.5C BEAD.
Datasheet
KW104R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | KW | |
| B Parameter | 4140 K | |
| Resistance | 100 kOhms | |
| Tolerance | 0.5 C | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 135 C | |
| Diameter | 0.095 in | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 4.68 % / C | |
| Tradename | US Sensor | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $540.00 | |
| $1.95 | $975.00 | |
| $1.82 | $1,820.00 | |
| $1.81 | $4,525.00 |
Need more?