Reference Only

HE721C1230

Reed Relays

Manufacturer:

Mfr Part:
HE721C1230

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Maximum Switched Current250 mA
Switching Voltage175 VDC
Maximum Switched Power5 W
Coil Resistance500 Ohms
Termination StyleThrough Hole
SeriesHE700
PackagingTube
Form Factor, or Case StyleDIP
Product TypeReed Relays
SubcategoryRelays
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?