Reference Only

HE721A0540

Reed Relays

Manufacturer:

Mfr Part:
HE721A0540

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Power Rating10 W
Switching Voltage200 VDC
Coil Resistance500 Ohms
Termination StyleThrough Hole
SeriesHE700
PackagingTube
Form FactorDIP
Maximum Switching Current500 mA
Product TypeReed Relays
SubcategoryRelays
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?