Reference Only
HE721A0520
Reed Relays
Datasheet
HE721A0520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 500 mA | |
| Switching Voltage | 200 VDC | |
| Maximum Switched Power | 10 W | |
| Coil Resistance | 500 Ohms | |
| Termination Style | Through Hole | |
| Series | HE700 | |
| Packaging | Tube | |
| Form Factor | DIP | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?