Reference Only

HE3671A1200

Obsolete
Reed Relays

Manufacturer:

Mfr Part:
HE3671A1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switching Current500 mA
Switching Voltage200 VDC
Maximum Switched Power10 W
Coil Suppression DiodeNo Diode
Coil Resistance1 kOhms
Termination StyleThrough Hole
SeriesHE3600
PackagingTube
Form FactorSIP
Product TypeReed Relays
SubcategoryRelays
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?