Reference Only

HE3321C0400

Reed Relays 24V 2000ohms

Manufacturer:

Mfr Part:
HE3321C0400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Termination StyleThrough Hole
SeriesHE3300
PackagingTube
Form Factor, or Case StyleSIP
Product TypeReed Relays
SubcategoryRelays
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?