Reference Only

HE3321A2400

Reed Relays

Manufacturer:

Mfr Part:
HE3321A2400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryReed Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current500 mA
Switching Voltage200 VDC
Maximum Switched Power10 W
Coil Suppression DiodeNo Diode
Coil Resistance2 kOhms
Termination StyleThrough Hole
SeriesHE3300
PackagingTube
Form Factor, or Case StyleSIP
Product TypeReed Relays
SubcategoryRelays
TradenameHamlin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?