Reference Only

GT103E1K

NTC Thermistors THERMISTOR, US SENSO R.

Manufacturer:

Mfr Part:
GT103E1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesGT
B Parameter3435 K
Resistance10 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 260 C
Diameter0.039 in
Length1.089 in
Width0.039 in
Height0.089 in
Beta ValueB25/85
Lead Diameter0.14 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 3.52 % / C
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$575.00
$1.11$1,110.00
$1.02$2,550.00
Need more?