Reference Only

CPC1964BX6

Solid State Relays - PCB Mount AC SS Power Switch Dual Power SCR Out

Manufacturer:

Mfr Part:
CPC1964BX6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating1.5 A
Load Voltage Rating20 VAC to 240 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range900 mVDC to 1.5 VDC
Output TypeSCR
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length21.082 mm (0.83 in)
Width3.302 mm (0.13 in)
Height10.16 mm (0.4 in)
SeriesCPC1964B
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?