Reference Only

CPC1343GRTR

New Product
Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS 60V 0.8 OHMS 4L SMD TR.

Manufacturer:

Mfr Part:
CPC1343GRTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating900 mA
Load Voltage Rating60 VAC
Relay Contact FormSPST (1 Form A)
Control Voltage Range900 mV to 1.5 V
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length6.35 mm (0.25 in)
Width4.572 mm (0.18 in)
Height3.3 mm (0.13 in)
Input to Output Isolation MethodOptocoupler
Isolation Voltage5 kV
Moisture SensitiveYes
On Resistance - Max800 mOhms
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relay
SubcategoryRelays
Termination StyleGull Wing Lead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.79$7.58
$3.55$35.50
$3.16$79.00
$3.00$150.00
$2.91$291.00
$2.77$692.50
$2.68$1,340.00
$2.59$2,590.00
Need more?