Reference Only
CPC1343GR
End of Life
Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L SMD
Datasheet
CPC1343GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 900 mA | |
| Load Voltage Rating | 60 VAC | |
| Relay Contact Form | SPST (1 Form A) | |
| Control Voltage Range | 900 mV to 1.5 V | |
| Output Type | MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 6.35 mm (0.25 in) | |
| Width | 4.572 mm (0.18 in) | |
| Height | 3.3 mm (0.13 in) | |
| Input to Output Isolation Method | Optocoupler | |
| Isolation Voltage | 5 kV | |
| Moisture Sensitive | Yes | |
| On Resistance - Max | 800 mOhms | |
| Pd - Power Dissipation | 550 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relay | |
| Subcategory | Relays | |
| Termination Style | Gull Wing Lead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?