Reference Only

402FG4K

NTC Thermistors .

Manufacturer:

Mfr Part:
402FG4K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesGET
B Parameter3453 K
Resistance4 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 300 C
Package / CaseDO-35
Diameter0.075 in
Length1 in
Width0.075 in
Height0.16 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 3.88 % / C
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.364$182.00
$0.356$890.00
Need more?